NXP 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 14-Pin
- RS Stock No.:
- 719-1002
- Mfr. Part No.:
- MMA7455LR1
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-1002
- Mfr. Part No.:
- MMA7455LR1
- Brand:
- NXP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Number of Axis | 3 | |
Mounting Type | Surface Mount | |
Interface Type | I2C, SPI | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Supply Voltage | 2.4 V | |
Package Type | LGA | |
Sensitivity | 70mV/g | |
Pin Count | 14 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand NXP | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.4 V | ||
Package Type LGA | ||
Sensitivity 70mV/g | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||